Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEMO Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

RS Stock No.: 248-4084Brand: LEMOManufacturers Part No.: EGG.1B.310.CLLDistrelec Article No.: 14442032
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Distrelec Product Id

14442032

Country of Origin

Switzerland

Product details

Chassis Socket and 90° PCB/Chassis Socket

From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

P.O.A.

LEMO Circular Connector, 10 Contacts, Panel Mount, Socket, Female, IP50, 1B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

10

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Distrelec Product Id

14442032

Country of Origin

Switzerland

Product details

Chassis Socket and 90° PCB/Chassis Socket

From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.