LEMO Female Crimp Circular Connector Contact, Contact Size 0.7mm, Wire Size 26 → 22

RS Stock No.: 760-0082Brand: LEMOManufacturers Part No.: EGN.0M.655.05M
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Brand

Lemo

Gender

Female

Contact Size

0.7mm

Wire Size

26 → 22

Termination Method

Crimp

Series

M

For Use With

M Series Connectors

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Mounting Type

Panel Mount

Country of Origin

Switzerland

Product details

Lemo M Series Gold Plated Contacts for M Series Connectors

Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.

Gold plated brass contacts (male)
Gold plated bronze contacts (female)

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEMO Female Crimp Circular Connector Contact, Contact Size 0.7mm, Wire Size 26 → 22

P.O.A.

LEMO Female Crimp Circular Connector Contact, Contact Size 0.7mm, Wire Size 26 → 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lemo

Gender

Female

Contact Size

0.7mm

Wire Size

26 → 22

Termination Method

Crimp

Series

M

For Use With

M Series Connectors

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Mounting Type

Panel Mount

Country of Origin

Switzerland

Product details

Lemo M Series Gold Plated Contacts for M Series Connectors

Lemo M Series gold plated contacts for use with M Series connectors, plugs, free and fixed sockets.

Gold plated brass contacts (male)
Gold plated bronze contacts (female)

Lemo M series Connectors

Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.

You may be interested in