Technical documents
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Standard
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
5.0A
Series
1M
Body Orientation
Straight
Mating Type
Quick Connect
Housing Material
Aluminium Alloy
Shielded/Unshielded
Shielded
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Contact Material
Bronze
Country of Origin
Switzerland
Product details
Lemo M Series Panel Mount Circular Socket Connectors
Lemo M series panel mount circular socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These panel mount socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport. The Lemo M series circular panel mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density
Keyways for ease of mating and security
Operating tempearture range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LemoNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Standard
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
5.0A
Series
1M
Body Orientation
Straight
Mating Type
Quick Connect
Housing Material
Aluminium Alloy
Shielded/Unshielded
Shielded
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Contact Material
Bronze
Country of Origin
Switzerland
Product details
Lemo M Series Panel Mount Circular Socket Connectors
Lemo M series panel mount circular socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These panel mount socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport. The Lemo M series circular panel mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density
Keyways for ease of mating and security
Operating tempearture range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
