LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

RS Stock No.: 173-2540Brand: LEMOManufacturers Part No.: ENG.1B.302.CLL
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

B series straight sockets

Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 1B Series

P.O.A.

LEMO Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP50, 1B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

15.0A

Series

1B

Body Orientation

Straight

Shell Size

1

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

B series straight sockets

Enclosures with positioning guide and
foolproof system.
Fitted with female contacts for soldering.

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.