Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEMO 00 S Series, Jack Through Hole NIM-CAMAC CD/N 549 Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 124-3387Brand: LEMOManufacturers Part No.: EPL.00.250.DTN
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Lemo

Coaxial Connector Type

NIM-CAMAC CD/N 549 Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+260°C

Series

00 S

Contact Material

Bronze

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

90° PCB Sockets – Series 00

90° angled sockets for soldering onto printed circuits
These sockets are equipped with a female contact and are available in single (EPL) or double (EPY) versions

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Stock information temporarily unavailable.

P.O.A.

LEMO 00 S Series, Jack Through Hole NIM-CAMAC CD/N 549 Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

LEMO 00 S Series, Jack Through Hole NIM-CAMAC CD/N 549 Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lemo

Coaxial Connector Type

NIM-CAMAC CD/N 549 Connector

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Minimum Operating Temperature

-55°C

Body Plating

Gold

Maximum Operating Temperature

+260°C

Series

00 S

Contact Material

Bronze

Contact Plating

Gold over Nickel

Country of Origin

Switzerland

Product details

90° PCB Sockets – Series 00

90° angled sockets for soldering onto printed circuits
These sockets are equipped with a female contact and are available in single (EPL) or double (EPY) versions

Series 1S and 00

High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. This range offers three sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.