Technical documents
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
3S
Country of Origin
Switzerland
Product details
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
1
P.O.A.
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
LemoCoaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Series
3S
Country of Origin
Switzerland
Product details
You may be interested in
LEMO 3S Series, Jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight BodyBrand: LEMO
P.O.A.Each (ex VAT)