LEMO Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP50, 2C Series

RS Stock No.: 295-2919Brand: LEMOManufacturers Part No.: FFA.2C.306.CLAC47
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12.0A

Series

2C

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Bayonet

Shell Size

2

Housing Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo Microphone Connectors

The compact 2C push-pull series is suitable for any applications which require the use of a multi-way connection with shortened dimensions and high contact densities. The straight cable plugs are supplied with a collet for cable ODs between 4mm and 4.6mm. The fixed panel sockets have M13 x 0.75mm threads with visible shells in front of the panel.

Split centre-piece inserts ensure polarisation, preventing mis-mating

Warning

These connectors are not suitable for use as mains connectors. Refer to specific safety standards regarding determination of working voltage.

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP50, 2C Series

P.O.A.

LEMO Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP50, 2C Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

6

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12.0A

Series

2C

Body Orientation

Straight

Voltage Rating

500.0 V

Mating Type

Bayonet

Shell Size

2

Housing Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Lemo Microphone Connectors

The compact 2C push-pull series is suitable for any applications which require the use of a multi-way connection with shortened dimensions and high contact densities. The straight cable plugs are supplied with a collet for cable ODs between 4mm and 4.6mm. The fixed panel sockets have M13 x 0.75mm threads with visible shells in front of the panel.

Split centre-piece inserts ensure polarisation, preventing mis-mating

Warning

These connectors are not suitable for use as mains connectors. Refer to specific safety standards regarding determination of working voltage.