Technical documents
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Series
1T
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
6P
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Contact Material
Brass
Series Number
306
Country of Origin
Switzerland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LemoNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Series
1T
Body Orientation
Straight
Voltage Rating
30.0 V , 42.0 V
Mating Type
Push-Pull
Housing Material
Brass
Pole Format
6P
Contact Plating
Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Contact Material
Brass
Series Number
306
Country of Origin
Switzerland