LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

RS Stock No.: 178-8852Brand: LEMOManufacturers Part No.: FGG.2B.303.CLAD92ZDistrelec Article No.: 30396674
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

17.0A

Series

2B

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP50, 2B Series

P.O.A.

LEMO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP50, 2B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

17.0A

Series

2B

Body Orientation

Straight

Shell Size

2

Housing Material

Brass

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Contact Material

Brass

Country of Origin

Switzerland

Product details

Cable Plug

From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer.

Cable Collets

178-8925 Size 2B cable plug & socket collet,5.1 to 6mm
178-8931 Size 2B cable plug & socket collet,6.1 to 7mm
178-8953 Size 2B cable plug & socket collet,7.1 to 8mm

2B Series - Metal

Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

You may be interested in