LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

RS Stock No.: 237-3681Brand: LEMOManufacturers Part No.: PAG.M0.2GL.AC52V
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Body Orientation

Straight

Series

Redel P

Voltage Rating

600.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Cable Plugs

Redel (Plastic)

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Body Orientation

Straight

Series

Redel P

Voltage Rating

600.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Cable Plugs

Redel (Plastic)