LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0S Series

RS Stock No.: 173-2118Brand: LEMOManufacturers Part No.: PCA.0S.302.CLLC37
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

0S

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets with cable clamps

Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.

S series cylindrical connectors

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0S Series

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0S Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10.0A

Series

0S

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

S series straight sockets with cable clamps

Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.

S series cylindrical connectors