Technical documents
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
15.0A
Series
1S
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
S series straight sockets with cable clamps
Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.
S series cylindrical connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LemoNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
15.0A
Series
1S
Body Orientation
Straight
Shell Size
1
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Country of Origin
Switzerland
Product details
S series straight sockets with cable clamps
Fitted with male and female contacts for soldering.
Designed to be connected onto plugs. Can also be used to create parallel splice.
Supplied with cable clamping pliers.