LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0B Series

RS Stock No.: 130-5479Brand: LEMOManufacturers Part No.: PHG.0B.302.CLLD42
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

0B/1B series straight plugs with cable grips

Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0B Series

P.O.A.

LEMO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP50, 0B Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

2

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

2.0A

Series

0B

Body Orientation

Straight

Shell Size

0

Housing Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

Switzerland

Product details

0B/1B series straight plugs with cable grips

Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.