LEMO Circular Connector, 4 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

Technical documents
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details
Chassis Sockets
Redel (Plastic)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
LemoNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
8.0A
Series
Redel P
Body Orientation
Straight
Voltage Rating
600.0 V
Shell Size
1
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Contact Material
Copper
Country of Origin
Switzerland
Product details