Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 237-3849Brand: LEMOManufacturers Part No.: PKG.M0.5GL.LA
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

P.O.A.

LEMO Circular Connector, 5 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

5

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7.0A

Series

Redel P

Body Orientation

Straight

Voltage Rating

500.0 V

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Chassis Sockets

Redel (Plastic)