LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

RS Stock No.: 705-6142Brand: LEMOManufacturers Part No.: PXG.M0.8GG.NG
brand-logo

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

Redel P

Body Orientation

Right Angle

Mating Type

Push-Pull

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Elbow Sockets

Redel (Plastic)

Stock information temporarily unavailable.

P.O.A.

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series

P.O.A.

LEMO Circular Connector, 8 Contacts, Panel Mount, Socket, Female, IP50, Redel P Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lemo

Number Of Contacts

8

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

5.0A

Series

Redel P

Body Orientation

Right Angle

Mating Type

Push-Pull

Shell Size

1

Housing Material

Polymer

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Contact Material

Copper

Country of Origin

Switzerland

Product details

Elbow Sockets

Redel (Plastic)