LENOVO 4X30L79897 Wired Keyboard & Mouse Set, QWERTZ, Black
RS Stock No.: 288-4173Brand: LENOVOManufacturers Part No.: 4X30L79897Distrelec Article No.: 30218970
Technical documents
Specifications
Brand
LENOVOModel
4X30L79897
Wired/Wireless Keyboard
Wired
Wired/Wireless Mouse
Wired
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Mouse Tracking Method
Optical
Colour
Black
Keyboard Width
146.4mm
Keyboard Depth
146mm
Keyboard Height
20mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
LENOVO 4X30L79897 Wired Keyboard & Mouse Set, QWERTZ, Black
1
P.O.A.
LENOVO 4X30L79897 Wired Keyboard & Mouse Set, QWERTZ, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LENOVOModel
4X30L79897
Wired/Wireless Keyboard
Wired
Wired/Wireless Mouse
Wired
Keyboard Type
Standard
Keyboard Layout
QWERTZ
Mouse Tracking Method
Optical
Colour
Black
Keyboard Width
146.4mm
Keyboard Depth
146mm
Keyboard Height
20mm
Country of Origin
China