Lenze Locking Bush ETP CLASSIC 50MM, 83mm Shaft Diameter
Technical documents
Specifications
Brand
LenzeShaft Diameter
83mm
Outside Diameter
50mm
Locking Bush Type
Locking Bush
Flange Diameter
65mm
Length
82mm
Rated Torque
1900Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Country of Origin
Japan
Product details
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LenzeShaft Diameter
83mm
Outside Diameter
50mm
Locking Bush Type
Locking Bush
Flange Diameter
65mm
Length
82mm
Rated Torque
1900Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP CLASSIC
Country of Origin
Japan
Product details
ETP Classic Locking Bushes
Unique hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for frequent operations for very accurate mounting of gears, pulleys, sprockets etc.
High concentricity and self-centering
Fast, easy locking and un-locking with few pressure screws
Automatic release when screws are loosened
Ideal for applications with smaller diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.04mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C