Lenze Locking Bush ETP EXPRESS 40MM, 48mm Shaft Diameter
Technical documents
Specifications
Brand
LenzeShaft Diameter
48mm
Outside Diameter
40mm
Locking Bush Type
Locking Bush
Flange Diameter
86.5mm
Length
75mm
Rated Torque
1100Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP EXPRESS
Country of Origin
Sweden
Product details
ETP Express Locking Bushes
Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.
Very high concentricity and self-centering
Ultra-fast, locking and un-locking with single pressure screw
Radial pressure screw for easy access
Automatic release when screw is loosened
Ideal for applications with very small diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.03mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
LenzeShaft Diameter
48mm
Outside Diameter
40mm
Locking Bush Type
Locking Bush
Flange Diameter
86.5mm
Length
75mm
Rated Torque
1100Nm
Material
Steel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Series
ETP EXPRESS
Country of Origin
Sweden
Product details
ETP Express Locking Bushes
Unique single screw hydraulic shaft to hub locking bush offering infinite radial and axial adjustment. Designed for ultra-fast mounting of gears, pulleys, sprockets etc where frequent operations and very high accuracy are required.
Very high concentricity and self-centering
Ultra-fast, locking and un-locking with single pressure screw
Radial pressure screw for easy access
Automatic release when screw is loosened
Ideal for applications with very small diameter hubs
H7-h7 hub bore and shaft tolerances
Radial concentricity 0.03mm
Temperature range -30 to +85°C, refer to technical dept. if ambient temperature is below 0°C