Lenze, 52mm Outside Diameter, 24mm Bore Barrel Gear Coupling Hub

RS Stock No.: 510-1748Brand: LenzeManufacturers Part No.: U2-285 388
View all in Flexible Couplings

Technical documents

Specifications

Brand

Lenze

Bore

24mm

Outside Diameter

52mm

Torque Rating

21Nm

Misalignment - Parallel

0.4mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze, 52mm Outside Diameter, 24mm Bore Barrel Gear Coupling Hub

P.O.A.

Lenze, 52mm Outside Diameter, 24mm Bore Barrel Gear Coupling Hub
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lenze

Bore

24mm

Outside Diameter

52mm

Torque Rating

21Nm

Misalignment - Parallel

0.4mm

You may be interested in