Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lenze CV Joint Gaiter, Bore 35.5mm, 72mm Length

RS Stock No.: 492-3907Brand: LenzeManufacturers Part No.: U5-223 272
View all in Joint Gaiters

Technical documents

Specifications

Brand

Lenze

Bore

35.5mm

Overall Length

72mm

Overall Diameter

66mm

Material

Rubber

Size

2M

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lenze CV Joint Gaiter, Bore 35.5mm, 72mm Length

P.O.A.

Lenze CV Joint Gaiter, Bore 35.5mm, 72mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Lenze

Bore

35.5mm

Overall Length

72mm

Overall Diameter

66mm

Material

Rubber

Size

2M

Country of Origin

Italy

You may be interested in