Lenze Universal Joint U5-459 280, Single, Plain, Bore 6mm
Technical documents
Specifications
Brand
LenzeBore
6mm
Number of Joints
Single
Hub Outer Diameter
16mm
Joint Type
Plain
Maximum Working Angle
10°
Peak Torque
10Nm
Material
Carbon Steel
Maximum Speed
4000rpm
Product details
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LenzeBore
6mm
Number of Joints
Single
Hub Outer Diameter
16mm
Joint Type
Plain
Maximum Working Angle
10°
Peak Torque
10Nm
Material
Carbon Steel
Maximum Speed
4000rpm
Product details
Miniature Universal Joints - Lenze
Used for connecting a wide range of equipment where angular misalignment above 5 degrees is expected. They are rugged and compact and have industry proven reliability. Applications include connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. The Plain Bearing Joints have a maximum speed of 1000rpm with an operating angle of 3° to 45° and the Needle Roller Bearing Joints have a maximum speed of 4000rpm with an operating angle of 5° to 45°. Operation is smooth and silent. Note that the plain bearing types require regular lubrication to ensure a long life.,Gaiters are recommended for most applications, particulary where no other safety guarding is provided, and can be found in the following range in this section.