Technical documents
Specifications
Brand
Leo WorkwearColour
Orange
Waist Size
98 → 106cm
Style
Trousers
Material Properties
Hi-Vis, Stain Resistant, Waterproof
Leg Length
27in
Material
Cotton, Polyester
Fitting
Female
Gender
Women
Series
CL01-O
Country of Origin
Bangladesh
Stock information temporarily unavailable.
P.O.A.
Leo Workwear CL01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers, 98 → 106cm Waist Size
1
P.O.A.
Leo Workwear CL01-O Orange Hi-Vis, Stain Resistant, Waterproof Hi Vis Trousers, 98 → 106cm Waist Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Leo WorkwearColour
Orange
Waist Size
98 → 106cm
Style
Trousers
Material Properties
Hi-Vis, Stain Resistant, Waterproof
Leg Length
27in
Material
Cotton, Polyester
Fitting
Female
Gender
Women
Series
CL01-O
Country of Origin
Bangladesh