Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lexar 8 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V

RS Stock No.: 203-0113Brand: LexarManufacturers Part No.: LD4AU008G-R2666G
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Lexar

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

Yes

Speed

2666MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-21300

Pins

288

Voltage

1.2V

CAS Latency

19

Stock information temporarily unavailable.

P.O.A.

Lexar 8 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V

P.O.A.

Lexar 8 GB DDR4 Desktop RAM, 2666MHz, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lexar

Desktop/Laptop

Desktop

Capacity

8 GB

Industrial

Yes

Speed

2666MHz

Memory Class

DDR4

Memory Socket

UDIMM

Module Type

PC4-21300

Pins

288

Voltage

1.2V

CAS Latency

19