Lexar 32 GB DDR4 Desktop RAM, 3200MHz, DIMM, 1.2V

RS Stock No.: 230-4394Brand: LexarManufacturers Part No.: LD4AU032G-B3200GSST
brand-logo
View all in RAM

Technical documents

Specifications

Brand

Lexar

Desktop/Laptop

Desktop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Lexar 32 GB DDR4 Desktop RAM, 3200MHz, DIMM, 1.2V

P.O.A.

Lexar 32 GB DDR4 Desktop RAM, 3200MHz, DIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lexar

Desktop/Laptop

Desktop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

DIMM

Voltage

1.2V

Country of Origin

China