Lexar 128 GB SDXC SD Card, Class 10, UHS I (U3)

RS Stock No.: 189-7899Brand: LexarManufacturers Part No.: LSD128B667
brand-logo
View all in SD Cards

Technical documents

Specifications

Brand

Lexar

SD Card Type

SD Card

Series

Professional

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10, UHS I (U3)

X Speed Rating

667x

Temperature Range

0 → +70°C

Nand Type

XC

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lexar 128 GB SDXC SD Card, Class 10, UHS I (U3)

P.O.A.

Lexar 128 GB SDXC SD Card, Class 10, UHS I (U3)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Lexar

SD Card Type

SD Card

Series

Professional

Card Format

SDXC

Capacity

128 GB

Speed Class Rating

Class 10, UHS I (U3)

X Speed Rating

667x

Temperature Range

0 → +70°C

Nand Type

XC

Country of Origin

Korea, Republic Of

You may be interested in