Technical documents
Specifications
Brand
LexarSD Card Type
SD Card
Card Format
SDXC
Series
Professional
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U3
X Speed Rating
633x
Nand Type
SLC
Product details
Lexar Professional 633x SDHC/SDXC UHS-I Card
Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.
High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)
Shoot high-quality images and 1080p full-HD and 3D video
Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video
SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LexarSD Card Type
SD Card
Card Format
SDXC
Series
Professional
Capacity
64 GB
Speed Class Rating
Class 10, UHS-1 U3
X Speed Rating
633x
Nand Type
SLC
Product details
Lexar Professional 633x SDHC/SDXC UHS-I Card
Whether you are a professional photographer, videographer or enthusiast, the Lexar Professional 633x SDHC/SDXC UHS-I cards provide an enhanced performance you can trust.
High-speed, Class 10 performance—leverages UHS-I technology
Capture high-quality images and extended lengths of stunning 1080p full-HD
Enjoy shooting longer without changing cards—large capacity options up to 512GB
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes downloadable Image Rescue® software to recover most photo and select video files**
RS 914-5086 (up to 95MB/s read, 45MB/s write)
Shoot high-quality images and 1080p full-HD and 3D video
Whether you are using a mid-range DSLR, HD camcorder, or 3D camera, you will be able to leverage the latest photo and video features available for shooting high-quality images and stunning 1080p full-HD and 3D video
SDHC
16GB -Class 10, UHS-I (U1), 633x (up to 95MB/s read, 20MB/s write)
32GB -Class 10, UHS-I (U3), 633x (up to 95MB/s read, 45MB/s write)