Lexar 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 111-3179Brand: LexarManufacturers Part No.: LSDMI64GB1EU300A
brand-logo
View all in SD Cards

Technical documents

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Series

300x

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

300x

Product details

Lexar High-Performance 300x microSDHC/microSDXC UHS-I Cards

Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it easy to capture, play back, and transfer 1080p full-HD, 3D, and 4K video

Premium memory solution for tablets, sports camcorders, and smartphones
Leverages UHS-I technology for a transfer speed up to 300x (45MB/s)
Stores up to 8 hours of HD video; 24,800 photos; or 14,200 songs
Includes high-speed, Class 10 card and SD adapter
Limited lifetime warranty

Do more with your multimedia. Designed for use with your tablet, sports camcorder, or smartphone, Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it easy to quickly capture, play back, and transfer all your favorite media files, including videos, the highest-quality movies, photos, and songs.

MicroSD/SDHC/SDXC Cards

Stock information temporarily unavailable.

P.O.A.

Lexar 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1

P.O.A.

Lexar 64 GB MicroSDXC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Series

300x

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

X Speed Rating

300x

Product details

Lexar High-Performance 300x microSDHC/microSDXC UHS-I Cards

Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it easy to capture, play back, and transfer 1080p full-HD, 3D, and 4K video

Premium memory solution for tablets, sports camcorders, and smartphones
Leverages UHS-I technology for a transfer speed up to 300x (45MB/s)
Stores up to 8 hours of HD video; 24,800 photos; or 14,200 songs
Includes high-speed, Class 10 card and SD adapter
Limited lifetime warranty

Do more with your multimedia. Designed for use with your tablet, sports camcorder, or smartphone, Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it easy to quickly capture, play back, and transfer all your favorite media files, including videos, the highest-quality movies, photos, and songs.

MicroSD/SDHC/SDXC Cards