Technical documents
Specifications
Brand
LGEnclosure Type
External
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Cache
2MB
Interface
USB 2.0
Colour
Black
Dimensions
165.2 x 156 x 21.4mm
CD/DVD
DVD
Height
21.4mm
Width
156mm
Length
165.2mm
Country of Origin
Korea, Republic Of
Product details
LG 8x Slim External DVDRW Retail kits
Take your drive with you and enjoy maximum flexibility with a sleek, streamlined design. Simply plug-in via USB and burn CDs at 24x and,DVD±Rs at 8x speeds. Super-Multi technology supports CD, DVD±R, and DVD-RAM formats for triple compatibility.
Slim and Portable
Double/Dual Layer Compatible
8x DVD±R Write Speed
USB 2.0 Interface
24x CD±R Write Speed
DVD Writers - External
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LGEnclosure Type
External
DVD-ROM
8X
DVD+R Write
8X
DVD-R Write
8X
DVD+R DL Write
6X
DVD-R DL Write
6X
CD-ROM
24X
CD-R Write
24X
Cache
2MB
Interface
USB 2.0
Colour
Black
Dimensions
165.2 x 156 x 21.4mm
CD/DVD
DVD
Height
21.4mm
Width
156mm
Length
165.2mm
Country of Origin
Korea, Republic Of
Product details
LG 8x Slim External DVDRW Retail kits
Take your drive with you and enjoy maximum flexibility with a sleek, streamlined design. Simply plug-in via USB and burn CDs at 24x and,DVD±Rs at 8x speeds. Super-Multi technology supports CD, DVD±R, and DVD-RAM formats for triple compatibility.
Slim and Portable
Double/Dual Layer Compatible
8x DVD±R Write Speed
USB 2.0 Interface
24x CD±R Write Speed