Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm

RS Stock No.: 158-9302Brand: LicefaManufacturers Part No.: A1-4/3 ESD
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

Licefa

Drawers

3

Height

108mm

Width

265mm

Depth

355mm

Country of Origin

Germany

Product details

SMD storage compartment for hinged lid boxes

SMD storage compartment with three drawers for hinged lid boxes - see Stock Nos. 472-137 ff. and 525-3861 ff.
Each drawer can be populated individually with 144 SMD boxes N1, or 72 boxes N2, or 36 boxes N3
External dimensions L x W x H: 265 x 355 x 108 mm
Available in ABS; standard, dissipative or conductive version

Stock information temporarily unavailable.

P.O.A.

Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm

P.O.A.

Licefa 3 Drawer Storage Unit, 108mm x 265mm x 355mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Licefa

Drawers

3

Height

108mm

Width

265mm

Depth

355mm

Country of Origin

Germany

Product details

SMD storage compartment for hinged lid boxes

SMD storage compartment with three drawers for hinged lid boxes - see Stock Nos. 472-137 ff. and 525-3861 ff.
Each drawer can be populated individually with 144 SMD boxes N1, or 72 boxes N2, or 36 boxes N3
External dimensions L x W x H: 265 x 355 x 108 mm
Available in ABS; standard, dissipative or conductive version