Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm

RS Stock No.: 287-1185Brand: Licefa
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

42mm

Depth

29mm

Transparent Lid

Yes

Material

ABS

Colour

Yellow

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm

P.O.A.

Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

42mm

Depth

29mm

Transparent Lid

Yes

Material

ABS

Colour

Yellow

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Yellow ABS Compartment Box, 21mm x 42mm x 29mm
P.O.A.Each (In a Pack of 5) (ex VAT)