Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm

RS Stock No.: 287-1107Brand: LicefaManufacturers Part No.: SMD-BOX N 1-6-6-10-1L
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Grey, Transparent

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Black PS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm

P.O.A.

Licefa Grey, Transparent ABS Compartment Box, 21mm x 29mm x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Licefa Black PS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Transparent Lid

Yes

Material

ABS

Colour

Grey, Transparent

Country of Origin

Germany

Product details

SMD Hinged Lid Boxes

Boxes for small components made of ABS in various colors
For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302
Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer
All sizes can be combined interchangeably
Available in 5-count packages

You may be interested in
Licefa Black PS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (ex VAT)