Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Licefa 16 Cell White PS Compartment Box, 17mm x 56mm x 78mm

RS Stock No.: 160-8295Brand: LicefaManufacturers Part No.: TE16-4
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Number of Compartments

16

Height

17mm

Width

56mm

Depth

78mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.

Stock information temporarily unavailable.

P.O.A.

Licefa 16 Cell White PS Compartment Box, 17mm x 56mm x 78mm

P.O.A.

Licefa 16 Cell White PS Compartment Box, 17mm x 56mm x 78mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Licefa

Number of Compartments

16

Height

17mm

Width

56mm

Depth

78mm

Material

PS

Colour

White

Country of Origin

Germany

Product details

Thermoformed plates

Thermoformed compartment plate assembly, designed for laying drawer plates for the storage of various small parts.
Various plates are available, according to the type of drawer and number of compartments desired.