Licefa 42 Cell PS Compartment Box, 27mm x 272mm x 250mm

RS Stock No.: 160-9894Brand: LicefaManufacturers Part No.: V11-5-6-1-10-1
brand-logo
View all in Compartment Boxes

Technical documents

Specifications

Brand

Licefa

Number of Compartments

42

Height

27mm

Width

272mm

Depth

250mm

Transparent Lid

Yes

Material

PS

Country of Origin

France

Product details

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions

P.O.A.

Licefa 42 Cell PS Compartment Box, 27mm x 272mm x 250mm

P.O.A.

Licefa 42 Cell PS Compartment Box, 27mm x 272mm x 250mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Licefa

Number of Compartments

42

Height

27mm

Width

272mm

Depth

250mm

Transparent Lid

Yes

Material

PS

Country of Origin

France

Product details

Plastic Carrylite Case System

Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions