Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+140°C
Maximum Current
2.5 A
Voltage Rating
250V ac
Lead Orientation
Radial
Body Height
8mm
Body Length
17.5mm
Body Width
4mm
Wire Diameter
0.51mm
Wire Length
100mm
Country of Origin
Germany
Product details
Q82 Series
Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Approvals
VDE, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+140°C
Maximum Current
2.5 A
Voltage Rating
250V ac
Lead Orientation
Radial
Body Height
8mm
Body Length
17.5mm
Body Width
4mm
Wire Diameter
0.51mm
Wire Length
100mm
Country of Origin
Germany
Product details
Q82 Series
Latches in a tripped state if used with a 230-250Vac supply
Resets when supply is removed
Body material impregnation proof and resistant to pressure, heat and most chemicals - suitable for encapsulation
Approvals
VDE, UL
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.