Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+98°C
Holding Temperature
+70°C
Maximum Current
3 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
2.5mm
Body Length
7.5mm
Body Width
6.5mm
Wire Diameter
0.6mm
Wire Length
50mm
Wire Pitch
4mm
Country of Origin
Japan
Product details
Rectangular Body
Tighter packing densities
Approvals
VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+98°C
Holding Temperature
+70°C
Maximum Current
3 A
Voltage Rating
250V
Lead Orientation
Radial
Body Height
2.5mm
Body Length
7.5mm
Body Width
6.5mm
Wire Diameter
0.6mm
Wire Length
50mm
Wire Pitch
4mm
Country of Origin
Japan
Product details
Rectangular Body
Tighter packing densities
Approvals
VDE, SEV, BEAB, UL, CSA. (Type S95 is exempt)
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
