Limitor Thermal Fuse +227°C 10 A, 277V ac
Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+227°C
Holding Temperature
+200°C
Maximum Current
10 A
Voltage Rating
277V ac
Lead Orientation
Axial
Body Diameter
4.2mm
Body Height
11mm
Wire Diameter
1mm
Wire Length
55mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Limitor Thermal Fuse +227°C 10 A, 277V ac
1
P.O.A.
Limitor Thermal Fuse +227°C 10 A, 277V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LimitorFunctioning Temperature
+227°C
Holding Temperature
+200°C
Maximum Current
10 A
Voltage Rating
277V ac
Lead Orientation
Axial
Body Diameter
4.2mm
Body Height
11mm
Wire Diameter
1mm
Wire Length
55mm
Country of Origin
Japan