Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Linak Electromechanical, 130mm, 24V dc, 14mm/s

RS Stock No.: 283-5361Brand: LinakManufacturers Part No.: 121N00-11002428Distrelec Article No.: 30048337
View all in Electric Linear Actuators

Technical documents

Specifications

Brand

Linak

Actuator Type

Electromechanical

Maximum Stroke Length

130mm

Input Voltage

24V dc

Series

LA12

Maximum Speed No Load

14mm/s

Maximum Speed (No Load)

14mm/s

Distrelec Product Id

30048337

Country of Origin

Denmark

Stock information temporarily unavailable.

P.O.A.

Linak Electromechanical, 130mm, 24V dc, 14mm/s

P.O.A.

Linak Electromechanical, 130mm, 24V dc, 14mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Linak

Actuator Type

Electromechanical

Maximum Stroke Length

130mm

Input Voltage

24V dc

Series

LA12

Maximum Speed No Load

14mm/s

Maximum Speed (No Load)

14mm/s

Distrelec Product Id

30048337

Country of Origin

Denmark