Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
109 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Product details
Diagonal Side Cutters
Available in standard and flush cut versions
Small head and jaw sizes allow for more intricate work but still maintain inherent strength
Drop-forged tool steel frames
Flush cutting edges identified by a circle on the handles

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
109 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Flush
Product details
Diagonal Side Cutters
Available in standard and flush cut versions
Small head and jaw sizes allow for more intricate work but still maintain inherent strength
Drop-forged tool steel frames
Flush cutting edges identified by a circle on the handles
