Lindstrom Long Nose Pliers, 120 mm Overall, Straight Tip, 20mm Jaw

RS Stock No.: 609-809Brand: LindstromManufacturers Part No.: 7893
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

ESD Safe

No

Material

Steel

Jaw Length

20mm

Product details

Lindstrom ’Supreme’ Pliers

A comprehensive range of ’Supreme’ high quality pliers.

Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring

Stock information temporarily unavailable.

P.O.A.

Lindstrom Long Nose Pliers, 120 mm Overall, Straight Tip, 20mm Jaw

P.O.A.

Lindstrom Long Nose Pliers, 120 mm Overall, Straight Tip, 20mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plier Type

Long Nose Pliers

Overall Length

120 mm

Tip Style

Straight

ESD Safe

No

Material

Steel

Jaw Length

20mm

Product details

Lindstrom ’Supreme’ Pliers

A comprehensive range of ’Supreme’ high quality pliers.

Frames are lap jointed
Head and jaw sizes are small, allowing for more intricate working yet maintaining inherent strength
Drop forged steel
Double-leaf return spring