Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Micro Bevel
Distrelec Product Id
18045445
Country of Origin
Spain
Product details
Lindstrom Oval Head Micro Bevel Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstroms popular 80 Series. Ideal for wire harness work or PCB board assembly.
Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Cut Type
Micro Bevel
Distrelec Product Id
18045445
Country of Origin
Spain
Product details
Lindstrom Oval Head Micro Bevel Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstroms popular 80 Series. Ideal for wire harness work or PCB board assembly.
Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut