Lindstrom ESD Safe Side Cutters

RS Stock No.: 603-457Brand: LindstromManufacturers Part No.: 8141Distrelec Article No.: 18045486
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

Distrelec Product Id

18045486

Product details

Oval Head Flush

Clean cut in intensive use

You may be interested in
110 mm Diagonal
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lindstrom ESD Safe Side Cutters

P.O.A.

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
110 mm Diagonal
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Cut Type

Flush

Distrelec Product Id

18045486

Product details

Oval Head Flush

Clean cut in intensive use

You may be interested in
110 mm Diagonal
P.O.A.Each (ex VAT)