Lindstrom ESD Safe Side Cutters

RS Stock No.: 361-2218Brand: LindstromManufacturers Part No.: 8148Distrelec Article No.: 18045668
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cut Type

Ultra Flush

Country of Origin

Spain

Product details

Tapered & Relieved Head

Ideal for use in confined spaces and for rework

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lindstrom ESD Safe Side Cutters

P.O.A.

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

0.8mm

Cut Type

Ultra Flush

Country of Origin

Spain

Product details

Tapered & Relieved Head

Ideal for use in confined spaces and for rework

You may be interested in