Lindstrom ESD Safe Side Cutters

RS Stock No.: 361-2230Brand: LindstromManufacturers Part No.: 8161Distrelec Article No.: 30422453
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

125 mm

Jaw Length

16mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2.0mm

Cut Type

Flush

Cutting Capacity Copper Wire

0.3 → 2mm

Distrelec Product Id

30422453

Country of Origin

Spain

Product details

Oval Head Flush

Clean cut in intensive use

You may be interested in
Bahco 4131 Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Lindstrom ESD Safe Side Cutters

P.O.A.

Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Bahco 4131 Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

125 mm

Jaw Length

16mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

2.0mm

Cut Type

Flush

Cutting Capacity Copper Wire

0.3 → 2mm

Distrelec Product Id

30422453

Country of Origin

Spain

Product details

Oval Head Flush

Clean cut in intensive use

You may be interested in
Bahco 4131 Side Cutters
P.O.A.Each (ex VAT)