Lindstrom ESD Safe Oblique Cutters

RS Stock No.: 239-0973Brand: LindstromManufacturers Part No.: 8211
brand-logo
View all in Cutters

Technical documents

Specifications

Cutter Type

Oblique Cutters

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Country of Origin

Sweden

Product details

Oblique Cutter 20°

Ideal for cutting DIP leads from rear, small cutting head, also makes this tool suitable for cutting pins on dense PCBs
Flush cut

Stock information temporarily unavailable.

P.O.A.

Lindstrom ESD Safe Oblique Cutters

P.O.A.

Lindstrom ESD Safe Oblique Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Cutter Type

Oblique Cutters

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.2mm

Country of Origin

Sweden

Product details

Oblique Cutter 20°

Ideal for cutting DIP leads from rear, small cutting head, also makes this tool suitable for cutting pins on dense PCBs
Flush cut