Lindstrom Round Nose Pliers, 146.5 mm Overall, 20mm Jaw, ESD

RS Stock No.: 228-4070Brand: LindstromManufacturers Part No.: RX 7590Distrelec Article No.: 18044927
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Round Nose Pliers

Overall Length

146.5 mm

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Distrelec Product Id

18044927

Country of Origin

Spain

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

Stock information temporarily unavailable.

P.O.A.

Lindstrom Round Nose Pliers, 146.5 mm Overall, 20mm Jaw, ESD

P.O.A.

Lindstrom Round Nose Pliers, 146.5 mm Overall, 20mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plier Type

Round Nose Pliers

Overall Length

146.5 mm

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Distrelec Product Id

18044927

Country of Origin

Spain

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1