Lindstrom Electronics Pliers, Round Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD

RS Stock No.: 228-4115Brand: LindstromManufacturers Part No.: RX 7893
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

146.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Country of Origin

Sweden

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lindstrom Electronics Pliers, Round Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD

P.O.A.

Lindstrom Electronics Pliers, Round Nose Pliers, 146.5 mm Overall, Straight Tip, 20mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

146.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

20mm

Country of Origin

Sweden

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

You may be interested in