Lindstrom ESD Safe Side Cutters
RS Stock No.: 361-2252Brand: LindstromManufacturers Part No.: RX 8160Distrelec Article No.: 18044505

Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
147 mm
ESD Safe
Yes
Maximum Cutting Capacity
2mm
Cut Type
Micro Bevel
Country of Origin
Spain
Product details
Standard Cutters
3 styles: Micro-Bevel, Flush and Ultra-Flush
Stock information temporarily unavailable.
P.O.A.
Lindstrom ESD Safe Side Cutters
1
P.O.A.
Lindstrom ESD Safe Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LindstromCutter Type
Side Cutters
Materials Cut
Copper Wire
Overall Length
147 mm
ESD Safe
Yes
Maximum Cutting Capacity
2mm
Cut Type
Micro Bevel
Country of Origin
Spain
Product details
Standard Cutters
3 styles: Micro-Bevel, Flush and Ultra-Flush