Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lindstrom Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD

RS Stock No.: 228-4086Brand: LindstromManufacturers Part No.: RX7890
brand-logo
View all in Pliers

Technical documents

Specifications

Plier Type

Long Nose Pliers

Overall Length

158.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

32mm

Country of Origin

Sweden

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1

Stock information temporarily unavailable.

P.O.A.

Lindstrom Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD

P.O.A.

Lindstrom Pliers, 158.5 mm Overall, Straight Tip, 32mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plier Type

Long Nose Pliers

Overall Length

158.5 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

32mm

Country of Origin

Sweden

Product details

Lindstrom Pliers

Precision-manufactured electronic pliers.

Produced from high performance ball-bearing steel, with precision screw joint and lap-joint construction
Adjustable spring positioning up to 3 positions allows operator to adjust the tool width and spring tension to suit individual hand sizes and strengths, as well as user preferences
BS EN 61340-5-1