Steel Shim, 2.5m x 150mm x 0.05mm

RS Stock No.: 518-895Brand: Linear ToolsManufacturers Part No.: 77-316-971
View all in Steel Shims

Technical documents

Specifications

Material

Steel

Thickness

0.05mm

Length

2.5m

Width

150mm

You may be interested in
Steel Shim, 2.5m x 150mm x 0.5mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Steel Shim, 2.5m x 150mm x 0.05mm

P.O.A.

Steel Shim, 2.5m x 150mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Steel Shim, 2.5m x 150mm x 0.5mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Material

Steel

Thickness

0.05mm

Length

2.5m

Width

150mm

You may be interested in
Steel Shim, 2.5m x 150mm x 0.5mm
P.O.A.Each (ex VAT)